MCP6569T-E/STVAO Microchip 4-Channel Comparator Current, Voltage O/P, 56 ns 5.5V 1.8 V 14-Pin TSSOP
- RS Stock No.:
- 724-617
- Mfr. Part No.:
- MCP6569T-E/STVAO
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$6,532.50
(exc. GST)
$7,185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.613 | $6,532.50 |
*price indicative
- RS Stock No.:
- 724-617
- Mfr. Part No.:
- MCP6569T-E/STVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Open Drain Output | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Current, Voltage | |
| Number of Channels | 4 | |
| Typical Response Time | 56ns | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Length | 5mm | |
| Height | 1.2mm | |
| Supply Current | 50mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Open Drain Output | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Current, Voltage | ||
Number of Channels 4 | ||
Typical Response Time 56ns | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
Length 5mm | ||
Height 1.2mm | ||
Supply Current 50mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low power single supply comparator is designed for efficient voltage detection in 1.8V low-power applications. it supports greater-than rail-to-rail input operation and uses internal input hysteresis to prevent false output switching caused by noise. this reduces current draw and improves reliability in battery-powered and low-voltage system designs.
Optimized for low-power 1.8V single supply applications
Supports greater than rail to rail input operation
Includes internal input hysteresis to suppress noise induced switching
Reduces current consumption by minimizing false transitions
Provides open drain output for flexible logic interfacing
Related links
- MCP6564T-E/STVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6564T-E/SLVAO Microchip 4-Channel Comparator Current 56 ns 5.5V 1.8 V 14-Pin SOIC
- MCP6549T-E/STVAO Microchip 4-Channel Comparator Current 4 μs 5.5V 1.6 V 14-Pin TSSOP
- MCP6544T-E/STVAO Microchip 4-Channel Comparator Current 4 μs 5.5V 1.6 V 14-Pin TSSOP
- MCP6567T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5 V 1.6 V 8-Pin SOIC
- MCP6567T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5 V 1.6 V 8-Pin SOIC
- MCP6562T-E/SNVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5 V 1.6 V 8-Pin SOIC
- MCP6566T-E/OTVAO Microchip 1-Channel Analogue Comparator Current/Voltage O/P, 56 ns 5.5 V 1.6 V 8-Pin SOIC
