Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 8-Pin PDIP
- RS Stock No.:
- 774-7532
- Mfr. Part No.:
- MCP6542-E/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$10.59
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $1.059 | $10.59 |
*price indicative
- RS Stock No.:
- 774-7532
- Mfr. Part No.:
- MCP6542-E/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 177.8mm | |
| Length | 10.16mm | |
| Height | 4.95mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 177.8mm | ||
Length 10.16mm | ||
Height 4.95mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Dual Comparators, Microchip
Comparators, Microchip
Related links
- MCP6542-E/P Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC
- MCP6542-I/SN Microchip 2-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin SOIC
- MCP6541-I/P Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 8-Pin PDIP
- Microchip 2-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.6 V 8-Pin SOIC
- MCP6542T-I/SN Microchip 2-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.6 V 8-Pin SOIC
- MCP6541UT-E/OT Microchip 1-Channel Comparator Push Pull O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
