RS PRO High Torque DC Geared Motor, 13.2 W, 24V dc, 2.2 Nm, 180rpm, 6 mm Shaft Diameter
- RS Stock No.:
- 398-9805
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $563.60
View bulk pricing optionsSubtotal (1 unit)*
$636.76
(exc. GST)
$700.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $636.76 | - |
| 5 + | $524.04 | $563.60 |
*price indicative
- RS Stock No.:
- 398-9805
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24V dc | |
| Product Type | DC Geared Motor | |
| Sub Type | High Torque | |
| Power Rating | 13.2W | |
| Output Speed | 180rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 2.2Nm | |
| Mount Type | Screw | |
| Gearhead Type | Planetary | |
| Gear Ratio | 35:1 | |
| Material | Graphite | |
| Current Rating | 850mA | |
| Shaft Length | 20mm | |
| Length | 101mm | |
| Depth | 38mm | |
| Width | 38mm | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24V dc | ||
Product Type DC Geared Motor | ||
Sub Type High Torque | ||
Power Rating 13.2W | ||
Output Speed 180rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 2.2Nm | ||
Mount Type Screw | ||
Gearhead Type Planetary | ||
Gear Ratio 35:1 | ||
Material Graphite | ||
Current Rating 850mA | ||
Shaft Length 20mm | ||
Length 101mm | ||
Depth 38mm | ||
Width 38mm | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Core Construction Iron Core | ||
RS PRO 93rpm Brushed DC Geared Motor, 24V
A high torque, low clogging 38mm motor. The geared motor features Graphite brushes for low friction operation and a very low wear rate delivering a long life motor.;The DC motor is coupled to high quality planetary gearhead for reliable and consistent operation suitable for applications including pick and place, ticket dispensing machines and other automated applications.
Features and Benefits
24V DC motor;38mm in diameter;4mm spindle;101mm in length;Graphite brushes;Planetary gearhead;2.5Nm maximum torque;0.64Nm rated torque;Low clogging design
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO High Torque DC Geared Motor 24V dc 1030rpm, 6 mm Shaft Diameter
- DC Motors
- Micromotors Brushed Geared DC Geared Motor 24V dc 180rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 1030rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 1030rpm, 4 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 73rpm, 6 mm Shaft Diameter
- RS PRO Graphite Brushed Motor DC Geared Motor 24V dc 1030rpm, 6 mm Shaft Diameter
- RS PRO Brushed Geared DC Geared Motor 24V dc 1260rpm, 6 mm Shaft Diameter
