MCP6564T-E/SLVAO Microchip 4-Channel Comparator Current, Voltage O/P, 56 ns 5.5V 1.8 V 14-Pin SOIC

Subtotal (1 reel of 2600 units)*

$6,793.80

(exc. GST)

$7,472.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2600 +$2.613$6,793.80

*price indicative

RS Stock No.:
724-615
Mfr. Part No.:
MCP6564T-E/SLVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Push-Pull Output

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

Current, Voltage

Number of Channels

4

Typical Response Time

56ns

Pin Count

14

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Standards/Approvals

RoHS

Length

8.65mm

Width

6mm

Automotive Standard

AEC-Q100

Supply Current

30mA

COO (Country of Origin):
TH
The Microchip Low power single supply comparator is designed for energy-efficient voltage comparison in low-voltage applications. it supports greater-than rail-to-rail input operation and minimizes dynamic power consumption by limiting supply current surges during switching. this makes it well suited for battery-powered and space-efficient system designs operating across a wide supply range.

Limits Supply current surges during output switching

Reduces Dynamic power consumption while switching

Consumes Low switching current for efficient operation

Includes Internal hysteresis of 3.3 mV for improved noise immunity

Operates With wide supply voltage range from 1.6V to 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy