MCP6564T-E/STVAO Microchip 4-Channel Comparator Current, Voltage O/P, 56 ns 5.5V 1.8 V 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

$6,532.50

(exc. GST)

$7,185.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.613$6,532.50

*price indicative

RS Stock No.:
724-616
Mfr. Part No.:
MCP6564T-E/STVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Push-Pull Output

Product Type

Comparator

Mount Type

Surface

Package Type

TSSOP

Output Type

Current, Voltage

Number of Channels

4

Typical Response Time

56ns

Pin Count

14

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6.4mm

Height

1.2mm

Length

5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Supply Current

50mA

COO (Country of Origin):
TH
The Microchip Low power single supply comparator is designed for energy-efficient voltage comparison in low-voltage applications. it supports greater-than rail-to-rail input operation and minimizes dynamic power consumption by limiting supply current surges during switching. this makes it well suited for battery-powered and space-efficient system designs operating across a wide supply range.

Limits Supply current surges during output switching

Reduces Dynamic power consumption while switching

Consumes Low switching current for efficient operation

Includes Internal hysteresis of 3.3 mV for improved noise immunity

Operates With wide supply voltage range from 1.6V to 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy