Herock 23MTR1901 Unisex Trousers Navy 38 in Waist

Subtotal (1 unit)*

$125.03

(exc. GST)

$137.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.03

*price indicative

RS Stock No.:
330-052
Mfr. Part No.:
23MTR1901NY-38
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

38 in

Number of Pockets

6

Waist Size

38 in

Material

7% Elastane, 40% Cotton, 31% Polyester, 22% T400 Lycra

Series

23MTR1901

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
VN
The Herock Torex Trousers are multi pocket trousers designed for enhanced mobility, featuring 4 way stretch parts at the crotch and sides. Made from canvas stretch fabric with Coolmax technology, they offer moisture wicking and quick drying properties for comfort in active environments. Certified to EN ISO 13688:2013, they provide functionality, flexibility, and performance for demanding work conditions.

Slim fit

Pre shaped knees

2 side pockets

1 ruler pocket with mobile pocket

1 thigh pocket with small pocket

2 back pockets

1 hammer loop

Extendable hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy