Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
- RS Stock No.:
- 172-5436
- Mfr. Part No.:
- 744831010205
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 45 more to save $124.56
View bulk pricing optionsSubtotal (1 tray of 9 units)*
$249.17
(exc. GST)
$274.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 9 - 36 | $27.686 | $249.17 | - |
| 45 + | $24.918 | $224.26 | $124.56 |
*price indicative
- RS Stock No.:
- 172-5436
- Mfr. Part No.:
- 744831010205
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Series | WE-CMBHV | |
| Maximum DC Current | 20.5A | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 760V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±30 % | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 5.5mΩ | |
| Length | 46.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 28mm | |
| Height | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Series WE-CMBHV | ||
Maximum DC Current 20.5A | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 760V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance ±30 % | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 5.5mΩ | ||
Length 46.5mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 28mm | ||
Height 44.5mm | ||
- COO (Country of Origin):
- CN
Wurth WE-CMB HV Series Common Mode Power Line Chokes
Wurth WE-CMB HV common mode chokes are constructed with a high permeability MnZn core material. The WE-CMB HV series are current-compensated common mode chokes for mains applications up to 760 V ac. Due to the plastic case and thicker separator, those common mode inductors have up to three times the rated voltage, twice the insulation voltage, and up to three times greater clearance and creepage distances than the WE-CMB series.
Applications
Power electronics
Power-line input and output filter
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
