Bourns 1 mH 500 mA Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- RS Stock No.:
- 874-9687
- Distrelec Article No.:
- 304-37-797
- Mfr. Part No.:
- DR331-105BE
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 375 more to save $11.25
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$6.96
(exc. GST)
$7.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 1,315 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 370 | $1.392 | $6.96 | - |
| 375 - 745 | $1.362 | $6.81 | $11.25 |
| 750 + | $1.344 | $6.72 | $36.00 |
*price indicative
- RS Stock No.:
- 874-9687
- Distrelec Article No.:
- 304-37-797
- Mfr. Part No.:
- DR331-105BE
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 1mH | |
| Maximum DC Current | 500mA | |
| Series | DR331 | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Automotive Standard | No | |
| Choke Voltage | 42V ac/dc, 80V ac/dc | |
| Mount Type | Axial | |
| Inductance Tolerance | 25 % | |
| Depth | 5.4mm | |
| Standards/Approvals | RoHS | |
| Length | 7.3mm | |
| Height | 4.7mm | |
| Maximum DC Resistance | 0.4Ω | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 1mH | ||
Maximum DC Current 500mA | ||
Series DR331 | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Automotive Standard No | ||
Choke Voltage 42V ac/dc, 80V ac/dc | ||
Mount Type Axial | ||
Inductance Tolerance 25 % | ||
Depth 5.4mm | ||
Standards/Approvals RoHS | ||
Length 7.3mm | ||
Height 4.7mm | ||
Maximum DC Resistance 0.4Ω | ||
Termination Style Solder Pad | ||
Bourns DR331 Series SMD Common Mode Chokes
RoHS compliant
Bifilar or sector windings
Wide frequency range over 1000MHz
Rated current 0.2 to 0.5A
Open construction is more economical than DR332 Series
Applications in the suppression of EMI in data and signal lines
Bourns SMD Common Mode Chokes
Related links
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- Bourns 4.7 mH 0.2 A Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- Bourns 470 μH 0.5 A Common Mode Choke 0.28 Ω 42V ac/dc, 80 V ac/dc
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Schaffner 1 mH 16 A Common Mode Choke 4.6 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 1 mH 16 A Common Mode Choke 6.9 mΩ 600V ac/dc, 800 V ac/dc
- KEMET 110 mH 0.5 A Common Mode Choke 2.1 Ω 250V ac
- KEMET 32.4 mH 0.5 A Common Mode Choke 1.21 Ω 250V ac
