Wurth Elektronik 1.1 mH 18 A Common Mode Choke 7 mΩ 500V ac
- RS Stock No.:
- 185-7437
- Mfr. Part No.:
- 744833011180
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.64
(exc. GST)
$27.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $24.64 | - |
| 3 + | $24.04 | 2% |
*price indicative
- RS Stock No.:
- 185-7437
- Mfr. Part No.:
- 744833011180
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 18A | |
| Series | WE-TPB | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±30 % | |
| Depth | 47mm | |
| Height | 39mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 7mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 18A | ||
Series WE-TPB | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 500V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance ±30 % | ||
Depth 47mm | ||
Height 39mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 7mΩ | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Application up to 500 VAC
High permeability MnZn Ferrite core material
Insulation through winding spacer
Air and creepage distances ≥ 5 mm
Up to 24 A rated current
Suppression frequency range: 1 kHz to 1 MHz
Operating temperature: -40 °C to +125 °C
Applications
Power electronics
Power line input filter
Radio interference suppression in motors
Suppression for common mode noise
Frequency converter
Power supplies
Charging stations
Related links
- Wurth Elektronik 1.1 mH 18 A Common Mode Choke 7 mΩ 500V ac
- KEMET 5.6 mH 18 A Common Mode Choke 17.91 mΩ 1000V
- KEMET 1.9 mH 18 A Common Mode Choke 4.1 mΩ 1000V
- KEMET 1.9 mH 18 A Common Mode Choke 3.99 mΩ 1000V
- KEMET 1.1 mH 500 mA Common Mode Choke 840 mΩ 125V ac
- TDK 1.1 mH 2 A Common Mode Choke 65 mΩ 250V
- KEMET 1.1 mH 21 A Common Mode Choke 2.3 mΩ 1000V
- KEMET 1.1 mH 21 A Common Mode Choke 2.33 mΩ 1000V
