Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- RS Stock No.:
- 904-0331
- Mfr. Part No.:
- 7446326002
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 17 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 247 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 16 | $8.21 | - |
| 17 - 32 | $8.01 | 2% |
| 33 + | $7.91 | 3% |
*price indicative
- RS Stock No.:
- 904-0331
- Mfr. Part No.:
- 7446326002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2mH | |
| Product Type | Common Mode Choke | |
| Series | WE-LF | |
| Maximum DC Current | 6A | |
| Impedance | 23mΩ | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±30 % | |
| Height | 30.5mm | |
| Maximum DC Resistance | 0.02Ω | |
| Length | 26.5mm | |
| Standards/Approvals | ENEC, REACH, RoHS, VDE | |
| Depth | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2mH | ||
Product Type Common Mode Choke | ||
Series WE-LF | ||
Maximum DC Current 6A | ||
Impedance 23mΩ | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±30 % | ||
Height 30.5mm | ||
Maximum DC Resistance 0.02Ω | ||
Length 26.5mm | ||
Standards/Approvals ENEC, REACH, RoHS, VDE | ||
Depth 18.5mm | ||
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Wurth Leaded Inductors (Chokes)
Approvals
UL
Related links
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
