Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- RS Stock No.:
- 163-7887
- Mfr. Part No.:
- 7446222003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 91 units)*
$522.61
(exc. GST)
$574.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 91 - 364 | $5.743 | $522.61 |
| 455 + | $5.168 | $470.29 |
*price indicative
- RS Stock No.:
- 163-7887
- Mfr. Part No.:
- 7446222003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Series | WE-LF | |
| Maximum DC Current | 2A | |
| Impedance | 75mΩ | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS, VDE, REACH, ENEC | |
| Length | 23.5mm | |
| Maximum DC Resistance | 0.07Ω | |
| Height | 25.5mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Series WE-LF | ||
Maximum DC Current 2A | ||
Impedance 75mΩ | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS, VDE, REACH, ENEC | ||
Length 23.5mm | ||
Maximum DC Resistance 0.07Ω | ||
Height 25.5mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- TH
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Wurth Leaded Inductors (Chokes)
Approvals
UL
Related links
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- Wurth Elektronik 2 mH Nano Crystal Common Mode Choke 20 A Idc WE-CMBNC
