Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- RS Stock No.:
- 489-0245
- Distrelec Article No.:
- 301-89-712
- Mfr. Part No.:
- 744822110
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.62
(exc. GST)
$6.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 122 unit(s) ready to ship from another location
- Plus 157 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 34 | $5.62 |
| 35 - 69 | $5.55 |
| 70 + | $5.40 |
*price indicative
- RS Stock No.:
- 489-0245
- Distrelec Article No.:
- 301-89-712
- Mfr. Part No.:
- 744822110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10mH | |
| Product Type | Common Mode Choke | |
| Series | WE-CMB HC | |
| Maximum DC Current | 1A | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Radial | |
| Choke Voltage | 230V | |
| Pin Count | 4 | |
| Inductance Tolerance | ±30 % | |
| Height | 22mm | |
| Depth | 13mm | |
| Standards/Approvals | VDE, ENEC, REACH, RoHS | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 360mΩ | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10mH | ||
Product Type Common Mode Choke | ||
Series WE-CMB HC | ||
Maximum DC Current 1A | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Radial | ||
Choke Voltage 230V | ||
Pin Count 4 | ||
Inductance Tolerance ±30 % | ||
Height 22mm | ||
Depth 13mm | ||
Standards/Approvals VDE, ENEC, REACH, RoHS | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 360mΩ | ||
Length 17.5mm | ||

Wurth Elektronik WE-CMB HC Series Common Mode Choke, 10mH Inductance, 230V Choke Voltage - 744822110
This common mode choke is designed to reduce electromagnetic interference in mains and signal lines while operating across standard mains voltages. It is a radial, PCB-mounted component supplied with solder-pad terminations and intended for general electronic assemblies rather than automotive use. The component functions within a wide temperature range and meets multiple international standards for materials and safety.
Features and Benefits:
• 10mH inductance delivers effective EMI suppression
• ±30% tolerance allows predictable performance margin
• 1A maximum DC current supports low-power applications
• 360mΩ maximum DCR minimises series resistance losses
• 10kHz test frequency verifies inductive behaviour under conditions
• ±30% tolerance allows predictable performance margin
• 1A maximum DC current supports low-power applications
• 360mΩ maximum DCR minimises series resistance losses
• 10kHz test frequency verifies inductive behaviour under conditions
Applications
• Suitable for mains EMI filtering in power supplies
• Used with signal lines to reduce common-mode noise
• Ideal for low-current industrial control electronics
• Can be used for equipment requiring regulatory approvals
• Suitable for PCB assemblies needing radial mount chokes
• Used with signal lines to reduce common-mode noise
• Ideal for low-current industrial control electronics
• Can be used for equipment requiring regulatory approvals
• Suitable for PCB assemblies needing radial mount chokes
What termination style is provided for PCB assembly?
It uses solder-pad terminations for through-hole radial mounting.
What temperature range can it withstand during operation?
The unit operates between -40°C and 125°C.
Which approvals and material standards does it comply with?
It is certified to VDE, ENEC, RoHS and REACH specifications.
What are the component footprint dimensions for layout planning?
The outline measures 17.5mm by 13mm by 22mm for length, depth and height respectively.
Related links
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
