Wurth Elektronik 6 μH 2.5 A Common Mode Choke 22 mΩ
- RS Stock No.:
- 296-317
- Mfr. Part No.:
- 744710603
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$18.22
(exc. GST)
$20.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $3.644 | $18.22 |
| 50 - 95 | $3.46 | $17.30 |
| 100 - 495 | $3.208 | $16.04 |
| 500 - 995 | $2.948 | $14.74 |
| 1000 + | $2.84 | $14.20 |
*price indicative
- RS Stock No.:
- 296-317
- Mfr. Part No.:
- 744710603
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2.5A | |
| Series | WE-SD | |
| Packaging | Bag and Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Maximum Self Resonant Frequency | 150MHz | |
| Inductance Tolerance | ±25 % | |
| Depth | 4.2mm | |
| Height | 4.2mm | |
| Length | 15.4mm | |
| Maximum DC Resistance | 22mΩ | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, DIN ISO 2768, DIN EN 61760-2, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2.5A | ||
Series WE-SD | ||
Packaging Bag and Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Maximum Self Resonant Frequency 150MHz | ||
Inductance Tolerance ±25 % | ||
Depth 4.2mm | ||
Height 4.2mm | ||
Length 15.4mm | ||
Maximum DC Resistance 22mΩ | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, DIN ISO 2768, DIN EN 61760-2, IEC 61249-2-21 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Rod Core Choke rated current is up to 15 A with inductance independent of rated DC current. It offers high mechanical stability and supports high saturation currents. The operating temperature range is –40°C to +150°C, with custom designs available on request.
Switching regulators
Motors
Power amplifiers
Power supplies
Broadband filtering
Typical in VHF
Related links
- Wurth Elektronik 6 μH 10 A Common Mode Choke 6.5 mΩ
- Wurth Elektronik 3 mH 4.5 A Common Mode Choke 22 mΩ 250V ac
- Wurth Elektronik 6 mH 2.4 A Common Mode Choke 220 mΩ 250V
- Wurth Elektronik 5 mH 2.5 A Common Mode Choke 95 mΩ 250V ac
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
- Wurth Elektronik 2 μH 2.5 A Common Mode Choke 11 mΩ
- Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
- KEMET 3.2 μH 3 A Common Mode Choke 22 mΩ 150V dc, 50 V dc
