Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
- RS Stock No.:
- 296-233
- Distrelec Article No.:
- 304-30-051
- Mfr. Part No.:
- 744711003
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$14.01
(exc. GST)
$15.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $2.802 | $14.01 |
| 50 - 95 | $2.662 | $13.31 |
| 100 - 495 | $2.468 | $12.34 |
| 500 - 995 | $2.27 | $11.35 |
| 1000 + | $2.186 | $10.93 |
*price indicative
- RS Stock No.:
- 296-233
- Distrelec Article No.:
- 304-30-051
- Mfr. Part No.:
- 744711003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2.5A | |
| Series | WE-SD | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductance Tolerance | ±25 % | |
| Maximum DC Resistance | 33mΩ | |
| Length | 18.5mm | |
| Height | 5.2mm | |
| Depth | 5.2mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN EN 61760-2, DIN ISO 2768 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2.5A | ||
Series WE-SD | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductance Tolerance ±25 % | ||
Maximum DC Resistance 33mΩ | ||
Length 18.5mm | ||
Height 5.2mm | ||
Depth 5.2mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN EN 61760-2, DIN ISO 2768 | ||
- COO (Country of Origin):
- BG
The Wurth Elektronik Rod Core Choke rated current is up to 15 A with inductance independent of rated DC current. It offers high mechanical stability and supports high saturation currents. The operating temperature range is –40°C to +150°C, with custom designs available on request.
Switching regulators
Motors
Power amplifiers
Power supplies
Broadband filtering
Typical in VHF
Related links
- Wurth Elektronik 10 μH 10 A Common Mode Choke 8.8 mΩ
- Wurth Elektronik 10 μH 5 A Common Mode Choke 0.02 Ω
- Wurth Elektronik 10 μH 5 A Common Mode Choke 15.1 mΩ
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- Wurth Elektronik 10 mH 2 A Common Mode Choke 85 mΩ 250V ac
- Wurth Elektronik Common Mode Choke
