KEMET 3.2 μH 3 A Common Mode Choke 22 mΩ 150V dc, 50 V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-0632
Mfr. Part No.:
SH-301
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

3.2μH

Product Type

Common Mode Choke

Series

SH

Maximum DC Current

3A

Core Material

Nickel Zinc Ferrite Core

Test Frequency

100kHz

Packaging

Bulk or Tray

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

150V dc, 50V dc

Mount Type

Through Hole

Standards/Approvals

RoHS, UL-94 V-0

Height

12mm

Length

12.5mm

Termination Style

PCB Pin

Maximum DC Resistance

22mΩ

Depth

10mm

COO (Country of Origin):
CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

Nickel-Zinc (Ni-Zn) ferrite core

Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Home appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy