Wurth Elektronik 2 μH 2.5 A Common Mode Choke 11 mΩ
- RS Stock No.:
- 296-238
- Mfr. Part No.:
- 744710203
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$14.55
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $2.91 | $14.55 |
| 50 - 95 | $2.764 | $13.82 |
| 100 - 495 | $2.564 | $12.82 |
| 500 - 995 | $2.358 | $11.79 |
| 1000 + | $2.27 | $11.35 |
*price indicative
- RS Stock No.:
- 296-238
- Mfr. Part No.:
- 744710203
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 2μH | |
| Series | WE-SD | |
| Maximum DC Current | 2.5A | |
| Test Frequency | 10kHz | |
| Packaging | Carton | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Maximum Self Resonant Frequency | 290MHz | |
| Inductance Tolerance | ±25 % | |
| Maximum DC Resistance | 11mΩ | |
| Standards/Approvals | DIN ISO 2768-1m, Halogen Free, RoHS Approval:, REACH Approval | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 2μH | ||
Series WE-SD | ||
Maximum DC Current 2.5A | ||
Test Frequency 10kHz | ||
Packaging Carton | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Maximum Self Resonant Frequency 290MHz | ||
Inductance Tolerance ±25 % | ||
Maximum DC Resistance 11mΩ | ||
Standards/Approvals DIN ISO 2768-1m, Halogen Free, RoHS Approval:, REACH Approval | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Rod Core Choke rated current is up to 15 A with inductance independent of rated DC current. It offers high mechanical stability and supports high saturation currents. The operating temperature range is –40°C to +150°C, with custom designs available on request.
Switching regulators
Motors
Power amplifiers
Power supplies
Broadband filtering
Typical in VHF
Related links
- Wurth Elektronik 2 μH 5 A Common Mode Choke 6.5 mΩ
- Wurth Elektronik 2 μH 15 A Common Mode Choke 1.7 mΩ
- Wurth Elektronik 2 μH 10 A Common Mode Choke 3.8 mΩ
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
