WYPALL L30 Embossed Wipers (94185) Dry Multi-Purpose, Pack, 420 x 390 mm 200 Per Pack
- RS Stock No.:
- 226-4265
- Mfr. Part No.:
- 94185
- Brand:
- WYPALL
Subtotal (1 unit)*
$103.20
(exc. GST)
$113.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $103.20 |
*price indicative
- RS Stock No.:
- 226-4265
- Mfr. Part No.:
- 94185
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Multi-Purpose | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 420 x 390 mm | |
| Colour | Blue | |
| Quantity Per Package | 200Per Pack | |
| Trade Name | L30 Embossed Wipers (94185) | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Multi-Purpose | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 420 x 390 mm | ||
Colour Blue | ||
Quantity Per Package 200Per Pack | ||
Trade Name L30 Embossed Wipers (94185) | ||
Repeat/Single Use Single Use | ||
Number of Plies 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® L30 Embossed Wipers (94185), Blue Wipers, 1 Box / Case, 200 Disposable Wipers / Box
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® L-range of single use wipers are designed for high frequency, light-duty, everyday tasks. Ideal for many workplace environments such as food service, hospitality and retail. Available in 1, 2 and 3-ply options.WYPALL® L30 Embossed Wipers in blue have 3 layers of ply for those tasks that need a little bit more, delivering the strength and absorbency you would expect from WYPALL® brand. Single sheet dispensing ensures the user touches only the wiper they use promoting good hygiene in the workplace as well as limiting waste and overuse. Plus each pack has been designed to serve as an in-build dispenser allow for easy transportation of the wipers from task to task. Simply remove the perforated area and the wipers are ready to dispense. Measuring 42cm x 39cm these large sized wipers enable you to achieve more with one wiper as well as being suitable for covering or protecting surfaces. Certified by HACCP International.Each case of WYPALL® L30 embossed wipers consists of a box of 200 blue, 3-ply disposable cleaning wipers, each measuring 42 cm x 39 cm. WYPALL® L30 embossed wipers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® L30 embossed wipers consists of a box of 200 blue, 3-ply, disposable wipers
3 layers of ply for those tasks that need a little bit more
Single sheet dispensing ensures the user touches only the wiper they use. Plus each pack is designed with the convenience of built-in dispensing
Large sized wipers measuring 42cm x 39cm, achieve more with one wiper as well as being suitable for covering or protecting surfaces
Certified by HACCP International
The Kimberly Clark WYPALL L30 Embossed Wipers are a bulky 3ply wiper with absorbency strength for more demanding tasks. Designed for portability and single usage. Available in a range of dispensing options.
3 ply
Ideal for single use applications
Single sheet dispensing helps avoid excessive use
Fully enclosed wipers remain clean prior to use
Portable BRAG Box is easy to carry and saves on storage costs
Related links
- WYPALL L30 Embossed Wipers (94186) Dry Multi-Purpose 420 x 240 mm 750 Per Pack
- WYPALL X70 Single Sheet Wipers (94171) Dry Multi-Purpose 350 x 420 mm 300 Per Pack
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X60 Pop-Up Poly Bag Wipers (94333) Dry Multi-Purpose 23 x 42.5 cm 1380 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Pop-Up Wipers (4204) Dry Multi-Purpose 24 x 42 cm 640 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X60 Jumbo Roll Wipers (34965) Dry Multi-Purpose 34.5 x 31 cm 1100 Per Pack
