Siemens RP-TNC Series, 40 m, LMR-400-FR LSZH UL Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

$1,145.17

(exc. GST)

$1,259.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,145.17

*price indicative

RS Stock No.:
252-5252
Mfr. Part No.:
6GT28150BN40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

LMR-400-FR LSZH UL

Voltage

2kV

Outside Diameter

10.3mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Maximum Operating Temperature

85°C

Cable Length

40m

Jacket Colour

Black

Standards/Approvals

RoHS

Fire Behaviour

Flame Resistant

Jacket Material

Polyethylene

Series

RP-TNC

Conductor Material

Copper

COO (Country of Origin):
DE
The SIMATIC RF600 connecting cable for antenna L20 pre-assembled, between reader and antenna. Material used is polyethylene and it is available in 40m length.

Black color

Pre-assembled

IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy