Belden MIRG2132 Series, 500 m, RG213 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 reel of 500 metres)*

$14,016.58

(exc. GST)

$15,418.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$14,016.58$28.033

*price indicative

RS Stock No.:
631-738
Mfr. Part No.:
MRG2132.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG213

American Wire Gauge

13AWG

Voltage

3kV

Outside Diameter

10.3mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-30°C

Attenuation

1.5 dB

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Cable Length

500m

Standards/Approvals

CEI 20-22-3, EN 50117-1, EU CE, IEC 60332-1-2, IEC 60332-3-24, IEC 60754-1/-2, UKCA, IEC 61034-2, IEC 62821-1

Jacket Colour

Black

Fire Behaviour

Flame Retardant

Conductor Material

Bare Copper

Series

MIRG2132

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
NL

Belden MIRG2132 Series Coaxial Cable, 500m Cable Length, 50Ω Characteristic Impedance - MRG2132.00500


This coaxial cable delivers a 50 Ω transmission path for RF and signal distribution in industrial and technical installations. Designed for environments where reduced smoke and halogen emissions are required, it provides a robust electrical connection suitable for fixed installations and terminated deployment at rated voltages.

Features & Benefits


• 1.5dB attenuation for low signal loss over long runs
• 500m length for extensive link continuity without joins
• 13AWG stranded bare copper conductor for flexible conductivity
• Low smoke zero halogen jacket reducing toxic emissions in fire
• Flame-retardant construction to limit flame propagation
• Rated to 3000V for high-voltage insulation performance

**Applications**


• Suitable for outdoor RF feedlines in antenna systems
• Ideal for long-distance Coax links between equipment racks
• Used for high-voltage test set connections requiring 50Ω impedance
• Can be used for installations needing LSZH cabling in confined spaces
• Used with radio and broadcast transmitters requiring robust conductors

What temperature range can the cable reliably operate within?


It is specified to function between -30°C and 70°C to accommodate both cold storage and warm equipment-room environments.

How is the conductor constructed to assist installation flexibility?


The core is MADE from stranded bare copper which enhances bendability and eases routing compared with solid conductors.

Which tests or standards does the cable meet for safety and compatibility?


It conforms to multiple international standards covering flammability, smoke emission and material toxicity as applicable to communications cabling.

What is the cable's outside diameter and how does that affect routing?


The cable has a 10.3mm outside diameter which informs conduit selection and bend-radius planning.

Is the product supplied ready for immediate connection?


The cable is supplied terminated, allowing direct connection without field termination procedures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy