Siemens RP-TNC Series, 15 m, O2YS(ST)CY Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 252-5255
- Mfr. Part No.:
- 6GT28152BN15
- Brand:
- Siemens
Subtotal (1 unit)*
$537.77
(exc. GST)
$591.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.77 |
*price indicative
- RS Stock No.:
- 252-5255
- Mfr. Part No.:
- 6GT28152BN15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | O2YS(ST)CY | |
| Voltage | 1kV | |
| Outside Diameter | 5.5mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 15m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Series | RP-TNC | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type O2YS(ST)CY | ||
Voltage 1kV | ||
Outside Diameter 5.5mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 15m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Series RP-TNC | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- DE
The SIMATIC RF600 connecting cable for antenna L20 pre-assembled, between reader and antenna. Material used is polyethylene and it is available in 15m length.
Black color
Pre-assembled
IP65
Related links
- Siemens RP-TNC Series O2YS(ST)CY Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-300 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-300 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-400-FR LSZH UL Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF RP-TNC Series Cable Female TNC Straight Body
