Van Damme BNC Series, 20 m, RG6/U Coaxial SDI Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 219-8469
- Mfr. Part No.:
- 111548052
- Brand:
- Van Damme
Subtotal (1 unit)*
$348.11
(exc. GST)
$382.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.11 |
*price indicative
- RS Stock No.:
- 219-8469
- Mfr. Part No.:
- 111548052
- Brand:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Terminated/Unterminated | Terminated | |
| Product Type | SDI Coaxial Cable | |
| Coaxial Type | RG6/U | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 3.5 dB/100 m | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Brass | |
| Series | BNC | |
| Jacket Material | PTFE | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Terminated/Unterminated Terminated | ||
Product Type SDI Coaxial Cable | ||
Coaxial Type RG6/U | ||
Characteristic Impedance 75Ω | ||
Attenuation 3.5 dB/100 m | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Brass | ||
Series BNC | ||
Jacket Material PTFE | ||
The Van Damme HD Vision flexible coaxial RG6/U cable terminated with Van Damme True 75 Ohm 12GHz precision BNC connectors. This cable meet the requirements SMPTE 292M, 424M, 425M, ST 2081 & ST 2082. It is used for HD-SDI digital video and analogue video. The length of the cable is 20 m.
Stranded flexible cable
Supplied with violet strain relief boots
Hand assembled in the UK
RoHS compliant
Related links
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series Violet, Terminated
- Van Damme HD Vision single coaxials Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
