Siemens RP-TNC Series, 3 m, LMR-195 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 252-5249
- Mfr. Part No.:
- 6GT28150BH30
- Brand:
- Siemens
Subtotal (1 unit)*
$143.28
(exc. GST)
$157.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.28 |
*price indicative
- RS Stock No.:
- 252-5249
- Mfr. Part No.:
- 6GT28150BH30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | LMR-195 | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Resistant | |
| Jacket Material | Polyethylene | |
| Series | RP-TNC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type LMR-195 | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Flame Resistant | ||
Jacket Material Polyethylene | ||
Series RP-TNC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- SK
Siemens 6GT Series Coaxial Cable, 50Ω Characteristic Impedance, 3M Cable Length - 6GT28150BH30
This coaxial cable is designed to connect UHF antennas to RF600 readers in industrial environments. It is a pre‑assembled plug‑in lead with IP65 protection for outdoor/indoor use, fitted with RP‑TNC female straight connectors at both ends. The construction supports braided shielding and a polyethylene jacket suitable for UV exposure and general environmental conditions.
Features and Benefits:
• 50Ω impedance delivers matched RF performance for antennas
• Copper inner conductor minimises insertion loss and preserves signal
• 0.37dB/m attenuation supports low loss transmission at 900MHz
• 1000V rating permits safe handling of high‑voltage scenarios
• Flame‑resistant polyethylene jacket enhances safety in routed installations
• Copper inner conductor minimises insertion loss and preserves signal
• 0.37dB/m attenuation supports low loss transmission at 900MHz
• 1000V rating permits safe handling of high‑voltage scenarios
• Flame‑resistant polyethylene jacket enhances safety in routed installations
Applications
• Suitable for connecting UHF antenna to RF600 reader
• Used with RP‑TNC equipped RFID antenna systems
• Ideal for outdoor/indoor antenna installations requiring IP65
• Can be used for short RF links in industrial networks
• Used with RP‑TNC equipped RFID antenna systems
• Ideal for outdoor/indoor antenna installations requiring IP65
• Can be used for short RF links in industrial networks
What connector types are fitted on this cable?
It has RP‑TNC female straight connectors on both ends.
How does the shield mitigate interference?
The braided tin‑plated copper shield reduces external RF pickup and improves return loss.
What are the mechanical handling limits during installation?
The cable accepts a minimum single‑bend radius of 12.7mm and a maximum tensile load of 180N.
What temperature ranges are suitable for operation and storage?
It operates between -40°C and +85°C and can be stored between -70°C and +85°C.
Related links
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- MOXA N Type 3 m Black, Terminated
- Siemens RP-TNC Series LMR-300 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-300 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-400-FR LSZH UL Coaxial Coaxial Cable 50 Ω Terminated
- LPRS Terminated
- MOXA N Type 6 m Black, Terminated
