Siemens RP-TNC Series, 20 m, LMR-300 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 252-5251
- Mfr. Part No.:
- 6GT28150BN20
- Brand:
- Siemens
Subtotal (1 unit)*
$639.57
(exc. GST)
$703.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.57 |
*price indicative
- RS Stock No.:
- 252-5251
- Mfr. Part No.:
- 6GT28150BN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | LMR-300 | |
| Voltage | 1kV | |
| Outside Diameter | 7.62mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Jacket Material | Polyethylene | |
| Series | RP-TNC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type LMR-300 | ||
Voltage 1kV | ||
Outside Diameter 7.62mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Jacket Material Polyethylene | ||
Series RP-TNC | ||
- COO (Country of Origin):
- SK
The SIMATIC RF600 connecting cable for antenna L20 pre-assembled, between reader and antenna. Material used is polyethylene and it is available in 20m length.
Black color
Pre-assembled
IP65
Related links
- Siemens RP-TNC Series LMR-300 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-195 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series LMR-400-FR LSZH UL Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series O2YS(ST)CY Coaxial Coaxial Cable 50 Ω Terminated
- Siemens RP-TNC Series O2YS(ST)CY Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA 20 m Black, Terminated
