Huber+Suhner RADOX_RF_179 Series, RG179 Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 240-8139
- Distrelec Article No.:
- 302-59-940
- Mfr. Part No.:
- RADOX_RF_179
- Brand:
- Huber+Suhner
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$888.30
(exc. GST)
$977.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $8.883 | $888.30 | - |
| 500 + | $7.994 | $799.40 | 10% |
*price indicative
- RS Stock No.:
- 240-8139
- Distrelec Article No.:
- 302-59-940
- Mfr. Part No.:
- RADOX_RF_179
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG179 | |
| Voltage | 1kVrms | |
| Outside Diameter | 2.8mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Attenuation | 1.65 dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Black | |
| Standards/Approvals | EN 45545 HL3, NFPA-130, EN 60332-1-2, 2000/53/EC (ELV)), EN 61034-2, IEC 60332-3-24, 2011/65/EU (RoHS)), IEC 60754, EN 50305 9.1.2, 1907/2006/EC (REACH)), UL 1581 § 1100 | |
| Fire Behaviour | Highly Flame Retardant, Flame Retardant | |
| Jacket Material | Em104 | |
| Series | RADOX_RF_179 | |
| Conductor Material | Steel, Copper Silver Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG179 | ||
Voltage 1kVrms | ||
Outside Diameter 2.8mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Attenuation 1.65 dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Black | ||
Standards/Approvals EN 45545 HL3, NFPA-130, EN 60332-1-2, 2000/53/EC (ELV)), EN 61034-2, IEC 60332-3-24, 2011/65/EU (RoHS)), IEC 60754, EN 50305 9.1.2, 1907/2006/EC (REACH)), UL 1581 § 1100 | ||
Fire Behaviour Highly Flame Retardant, Flame Retardant | ||
Jacket Material Em104 | ||
Series RADOX_RF_179 | ||
Conductor Material Steel, Copper Silver Plated | ||
- COO (Country of Origin):
- CH
- RS Stock No. 2408129
- Mfr. Part No. SPUMA_400-FR-01
- RS Stock No. 2408144
- Mfr. Part No. RADOX_RF_213
- RS Stock No. 2408142
- Mfr. Part No. RADOX_RF_58
- RS Stock No. 0227062
- Mfr. Part No. RG11
Related links
- TE Connectivity CLFH-179 Series RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RADOX_RF_213 Series Jet Black Unterminated
- Huber+Suhner RADOX RF 142 Series Jet Black Unterminated
- Huber+Suhner Spuma 400-RS-FR Series Jet Black Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RADOX_RF_214 Series Coaxial Cable 50 Ω Black, Unterminated
- Huber+Suhner RADOX_RF_59 Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_58 Series Jet Black, Unterminated












