RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 1 m 50 Ω
- RS Stock No.:
- 762-298
- Mfr. Part No.:
- CBA-SMAM-NM10
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.20
(exc. GST)
$26.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 95 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.20 | - |
| 10 - 49 | $23.48 | 2% |
| 50 - 99 | $22.74 | 6% |
| 100 + | $19.59 | 19% |
*price indicative
- RS Stock No.:
- 762-298
- Mfr. Part No.:
- CBA-SMAM-NM10
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | SMA | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Jacket Colour | Brown | |
| Series | CBA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A SMA | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Jacket Colour Brown | ||
Series CBA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG316 SMA malePlug to
The RF Solutions coaxial cable assembly delivers exceptional performance for RF applications, featuring an SMA male connector to N male connector configuration with a length of 1000mm, specifically designed for frequency ranges up to 6GHz.
Frequency range of 0 to 6GHz ensures optimal performance
Impedance of 50Ω guarantees signal integrity
Durability rating of over 500 mating cycles enhances longevity
Insulation resistance of ≥5000MΩ provides reliability
Operating temperature range of -55 to +155°C ensures versatile usage
Working voltage of 335Vrms supports diverse applications
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Female N Type, 1000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Open End, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 3000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 300 mm 50 Ω
