Huber+Suhner RADOX_RF_58 Series, RG58 Coaxial Coaxial Cable 50 Ω, Jet Black, Unterminated

Subtotal (1 reel of 100 metres)*

$1,338.60

(exc. GST)

$1,472.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$13.386$1,338.60

*price indicative

RS Stock No.:
240-8142
Distrelec Article No.:
302-59-945
Mfr. Part No.:
RADOX_RF_58
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG58

Voltage

2.5kVrms

Outside Diameter

5.1mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Attenuation

1.27 dB

Maximum Operating Temperature

105°C

Jacket Colour

Jet Black

Standards/Approvals

NFPA-130, 2011/65/EU (RoHS)), EN 45545 HL3, EN 61034-2, IEC 60754, EN 50305 9.1.2, EN 60332-1-2, 1907/2006/EC (REACH)), 2000/53/EC (ELV))

Fire Behaviour

Flame Retardant, Highly Flame Retardant

Jacket Material

Em104

Series

RADOX_RF_58

Conductor Material

Copper, Tin Plated

COO (Country of Origin):
CH

Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, Jet Black Jacket Colour - RADOX_RF_58


This coaxial cable is designed to transmit RF signals in demanding industrial and transportation environments. It provides a 50Ω characteristic impedance suitable for standard RF systems and is intended for installations where temperature endurance, flame performance and regulatory conformity are required.

Features and Benefits:


• Attenuation of 1.27 dB improves signal integrity over short runs
• Voltage rating of 2.5 kVrms supports high-voltage RF applications
• Temperature range -40°C to 105°C enables high‑temp operation
• Tin‑plated stranded copper conductor ensures flexible conductivity
• Flame‑retardant jacket meets stringent fire‑behaviour requirements

Applications


• Suitable for on-board railway signalling and communications equipment
• Ideal for automation control cabinets requiring flame performance
• Used with RF test rigs and electronic bench setups
• Can be used for interconnects in mechanical monitoring systems

What conductor construction is used for Flex and conductivity?


The centre conductor is stranded copper with a tin plating to combine flexibility with reliable electrical contact.

How does the cable behave in fire safety standards?


It meets multiple fire‑behaviour requirements and smoke/halogen tests appropriate for transport and fixed installations.

What is the cable’s outer specification for routing in confined spaces?


The cable has an outside diameter of 5.1 mm, making it suitable for dense routing and conduit runs.

Which environmental restrictions does it observe?


It complies with RoHS and REACH regulatory measures and aligns with several EU directives for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy