Huber+Suhner RADOX_RF_316_D Series, RG316/D Coaxial Coaxial Cable 50 Ω, Jet Black, Unterminated
- RS Stock No.:
- 240-8140
- Distrelec Article No.:
- 302-59-943
- Mfr. Part No.:
- RADOX_RF_316_D
- Brand:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
$1,376.60
(exc. GST)
$1,514.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $13.766 | $1,376.60 |
| 500 + | $13.49 | $1,349.00 |
*price indicative
- RS Stock No.:
- 240-8140
- Distrelec Article No.:
- 302-59-943
- Mfr. Part No.:
- RADOX_RF_316_D
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG316/D | |
| Voltage | 1.5kVrms | |
| Outside Diameter | 3.2mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 3.2 dB | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1581 § 1100, NFPA-130, 2012/19/EU (WEEE)), IEC 60332-3-24, 2000/53/EC (ELV)), EN 45545 HL3, CFR/JAR/CS Part 25 Appendix F, 1907/2006/EC (REACH)), EN 50305, 9.1.2, 2011/65/EU (RoHS - including 2015/863 and 2017/2102)), IEC 60754, EN 60332-1-2, EN 61034-2 | |
| Jacket Colour | Jet Black | |
| Fire Behaviour | Flame Retardant, Highly Flame Retardant | |
| Series | RADOX_RF_316_D | |
| Conductor Material | Steel, Copper Silver Plated | |
| Jacket Material | Em104 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG316/D | ||
Voltage 1.5kVrms | ||
Outside Diameter 3.2mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 3.2 dB | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1581 § 1100, NFPA-130, 2012/19/EU (WEEE)), IEC 60332-3-24, 2000/53/EC (ELV)), EN 45545 HL3, CFR/JAR/CS Part 25 Appendix F, 1907/2006/EC (REACH)), EN 50305, 9.1.2, 2011/65/EU (RoHS - including 2015/863 and 2017/2102)), IEC 60754, EN 60332-1-2, EN 61034-2 | ||
Jacket Colour Jet Black | ||
Fire Behaviour Flame Retardant, Highly Flame Retardant | ||
Series RADOX_RF_316_D | ||
Conductor Material Steel, Copper Silver Plated | ||
Jacket Material Em104 | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 3.2 dB Attenuation - RADOX_RF_316_D
Features and Benefits:
• Rated for operation up to 105°C for high-temperature use
• Withstands -40°C for cold-climate installations
• 1.5 kVrms withstands elevated voltage events
• Silver-plated stranded steel conductor improves conductivity and durability
• Jet black Em104 jacket offers flame-retardant mechanical protection
Applications
• Ideal for interconnects in industrial RF test rigs and automation systems
• Used with high-density wiring looms in aerospace and avionics installations
• Can be used for shielded connections in control cabinets and instrumentation panels
What conductor construction is used to balance strength and conductivity?
How does the cable manage fire-safety requirements in public-transport applications?
Is the cable supplied ready-terminated for immediate connectorisation?
What temperature range can it reliably operate within?
Related links
- Huber+Suhner RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Quadrant Connectors Unterminated
- Quadrant Connectors RG 331166 DDSS SSeerriieess Series RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RADOX RF Series Jet Black, Unterminated
- Huber+Suhner RG174U Series Jet Black, Unterminated
- Huber+Suhner Spuma_240-RS-FR Series Jet Black, Unterminated
