Amphenol RF SilverLine Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- RS Stock No.:
- 754-1362
- Distrelec Article No.:
- 146-47-302
- Mfr. Part No.:
- SLU18-NMNM-01.50M
- Brand:
- Amphenol RF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,075.14
(exc. GST)
$1,182.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,075.14 |
| 5 - 9 | $1,056.35 |
| 10 - 24 | $1,010.68 |
| 25 - 49 | $989.14 |
| 50 + | $967.63 |
*price indicative
- RS Stock No.:
- 754-1362
- Distrelec Article No.:
- 146-47-302
- Mfr. Part No.:
- SLU18-NMNM-01.50M
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Cable | |
| Connector Type A | Type N | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.5m | |
| Standards/Approvals | ISO | |
| Jacket Colour | Clear | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | SilverLine | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Cable | ||
Connector Type A Type N | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.5m | ||
Standards/Approvals ISO | ||
Jacket Colour Clear | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series SilverLine | ||
Amphenol SilverLine Test Cables, 18Ghz, N plug to N Plug
Amphenol SilverLine N plug to N plug test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These N plug to N plug Silverline RF test cables are assembled with solid PTFE dielectric cable with stainless steel N connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and unmated. SilverLine 18 GHz N plug to N plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.
Long flex life
Phase and loss stable
Triple Shielded Cable
High mating cycle stainless steel connectors
Gold plated beryllium copper centre contacts
Amphenol SilverLine Test Cable Assemblies
Amphenol SilverLine test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These RF test cables are assembled with solid PTFE dielectric cable with stainless steel connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.
Related links
- Amphenol RF SilverLine Series Coaxial Cable Male SMA to Male SMA, 250 mm 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male Type N to Male N Type, 1.5 m
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male N Type, 1.5 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Type N to Male N Type, 1 m 50 Ω
- Huber+Suhner ST18A Series Coaxial Cable Male Type N to Female N Type, 1.5 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Type N to Female N Type, 1 m 50 Ω
- Amphenol RF N Type Series Cable Male N Connector Straight Body Crimp
