Huber+Suhner RADOX RF 142 Series, RG142 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8138
- Distrelec Article No.:
- 302-59-939
- Mfr. Part No.:
- RADOX_RF_142
- Brand:
- Huber+Suhner
Add 500 more to save $206.00
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$2,059.60
(exc. GST)
$2,265.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) shipping from 11 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $20.596 | $2,059.60 | - |
| 500 + | $20.184 | $2,018.40 | $206.00 |
*price indicative
- RS Stock No.:
- 240-8138
- Distrelec Article No.:
- 302-59-939
- Mfr. Part No.:
- RADOX_RF_142
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG142 | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 2.17 dB | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Black | |
| Standards/Approvals | 2011/65/EU (RoHS)), 2000/53/EC (ELV)), EN 45545 HL3, NFPA-130, IEC 60754, EN 50305, 1907/2006/EC (REACH)), EN 61034-2, EN 60332-1-2 | |
| Fire Behaviour | Highly Flame Retardant, Flame Retardant, EN 50305, EN, 9.1.2 compliant | |
| Jacket Material | Em104 | |
| Conductor Material | Silver Plated Copper | |
| Series | RADOX RF 142 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG142 | ||
Voltage 2.5kVrms | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Wire | ||
Minimum Operating Temperature -40°C | ||
Attenuation 2.17 dB | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Black | ||
Standards/Approvals 2011/65/EU (RoHS)), 2000/53/EC (ELV)), EN 45545 HL3, NFPA-130, IEC 60754, EN 50305, 1907/2006/EC (REACH)), EN 61034-2, EN 60332-1-2 | ||
Fire Behaviour Highly Flame Retardant, Flame Retardant, EN 50305, EN, 9.1.2 compliant | ||
Jacket Material Em104 | ||
Conductor Material Silver Plated Copper | ||
Series RADOX RF 142 | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 5mm Outside Diameter - RADOX_RF_142
Features and Benefits:
• Silver-plated copper conductor offers improved conductivity and solderability
• 2.5kVrms voltage rating enables high-voltage RF applications
• Highly flame-retardant construction meets stringent fire-behaviour requirements
• Outside diameter 5mm supports Compact routing in confined spaces
Applications
• Ideal for signalling in rolling stock and rail systems
• Used with high-frequency test equipment in electronics labs
• Can be used for interconnections in industrial communication networks
What environmental temperatures can it withstand during operation?
How does the conductor construction affect RF performance?
What flame and smoke characteristics are provided for transit and rail use?
Is the product terminated or ready for connectorisation?
Related links
- Huber+Suhner Spuma_240-RS-FR Series Jet Black, Unterminated
- Huber+Suhner RADOX RF Series Jet Black, Unterminated
- Huber+Suhner RADOX RF Series RG214 Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner Spuma 400-RS-FR Series Jet Black Unterminated
- Cinch SMA Series Black, Terminated
- Huber+Suhner RADOX_RF_213 Series Jet Black Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
