Belden 83265 Series, RG178B/U Coaxial Coaxial Cable 50 Ω, White, Unterminated

Subtotal (1 reel of 30 metres)*

$443.87

(exc. GST)

$488.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$443.87$14.796

*price indicative

RS Stock No.:
136-6341
Mfr. Part No.:
83265 009100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG178B/U

American Wire Gauge

30AWG

Voltage

750V

Outside Diameter

1.8mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-70°C

Attenuation

150.926 dB

Maximum Operating Temperature

200°C

Standards/Approvals

M17/93-RG178, MIL-C-17, UL 1637

Jacket Colour

White

Size of Strands

300μm

Conductor Material

Silver Plated Copper

Series

83265

Jacket Material

FEP

Number of Strands

7

Core Strands

7 x 300 μm

COO (Country of Origin):
MX
RG-178/U, 30 AWG stranded (7x38) .012" silver-plated copper-covered steel conductor, TFE insulation, silver-plated copper braid shield (95% coverage), FEP jacket, commercial non-QPL product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy