Huber+Suhner RADOX_RF_214 Series Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8145
- Distrelec Article No.:
- 302-59-942
- Mfr. Part No.:
- RADOX_RF_214
- Brand:
- Huber+Suhner
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$5,530.70
(exc. GST)
$6,083.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $55.307 | $5,530.70 | - |
| 500 + | $54.201 | $5,420.10 | 1% |
*price indicative
- RS Stock No.:
- 240-8145
- Distrelec Article No.:
- 302-59-942
- Mfr. Part No.:
- RADOX_RF_214
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Voltage | 10V | |
| Outside Diameter | 11.1mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 1.06 dB | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60332-3-25, 1907/2006/EC (REACH)), IEC 60754, EN 45545, 2000/53/EC (ELV)), EN 60332-1-2, NFPA-130, 2011/65/EU (RoHS)), EN 61034-2 | |
| Jacket Colour | Black | |
| Fire Behaviour | Highly Flame Retardant, IEC 60332-3-25, EN, EN 45545 compliant Hazard level for indoor Cable: HL3, Flame Retardant, LSFH, Halogen Free, NFPA-130 compliant | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Em104 | |
| Series | RADOX_RF_214 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Voltage 10V | ||
Outside Diameter 11.1mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 1.06 dB | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60332-3-25, 1907/2006/EC (REACH)), IEC 60754, EN 45545, 2000/53/EC (ELV)), EN 60332-1-2, NFPA-130, 2011/65/EU (RoHS)), EN 61034-2 | ||
Jacket Colour Black | ||
Fire Behaviour Highly Flame Retardant, IEC 60332-3-25, EN, EN 45545 compliant Hazard level for indoor Cable: HL3, Flame Retardant, LSFH, Halogen Free, NFPA-130 compliant | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Em104 | ||
Series RADOX_RF_214 | ||
- COO (Country of Origin):
- CH
Related links
- Huber+Suhner RADOX_RF_213 Series Jet Black Unterminated
- Huber+Suhner RADOX_RF_179 Series Jet Black Unterminated
- Huber+Suhner Spuma 400-RS-FR Series Jet Black Unterminated
- Huber+Suhner RADOX RF 142 Series Jet Black Unterminated
- Huber+Suhner RADOX_RF_58 Series Jet Black, Unterminated
- Huber+Suhner RADOX_RF_59 Series Jet Black, Unterminated
- Huber+Suhner RADOX RF Series RG214 Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RADOX RF Series Jet Black, Unterminated
