Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male SMA to Male SMA, 1 m
- RS Stock No.:
- 126-3130
- Mfr. Part No.:
- Sucoflex_126EA/SMAm/SMAm/1000mm
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 15 more to save $80.25
View bulk pricing optionsSubtotal (1 unit)*
$507.08
(exc. GST)
$557.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $507.08 | - |
| 15 - 24 | $501.73 | $80.25 |
| 25 - 49 | $492.24 | $371.00 |
| 50 - 99 | $479.91 | $1,358.50 |
| 100 + | $470.29 | $3,679.00 |
*price indicative
- RS Stock No.:
- 126-3130
- Mfr. Part No.:
- Sucoflex_126EA/SMAm/SMAm/1000mm
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Cable Length | 1m | |
| Standards/Approvals | CECC, MIL, IEC | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Series | Sucoflex 126EA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Cable Length 1m | ||
Standards/Approvals CECC, MIL, IEC | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Series Sucoflex 126EA | ||
- COO (Country of Origin):
- PL
Huber & Schner Sucoflex 126EA Armoured Coaxial Cable Assemblies
From Huber & Suhner, a range of superior quality, rugged microwave cable assemblies. The SucoFlex 126EA coaxial cable assemblies are designed to provide enhanced optimal performance up to 26.5 GHz. Ideal for applications that require electrical stability and low loss, in particular test and measurement applications and defence systems. SucoFlex 126EA cable assemblies feature a blue PUR outer jacket providing excellent chemical and abrasion resistant properties offering advanced protection in the most hostile environments. The SucoFlex 126EA have the added benefit of stainless steel re-enforcement providing a crush resistant armour. The high grade microwave cable assemblies are available in various lengths and connector types.
Features and Benefits
Up to 26.5 GHz
Excellent return loss
Low loss
Chemical and abrasion resistant PUR outer jacket
Stainless steel armour
Wide temperature range -40 °C to +85 °C
Applications
Test and measurement
Defence systems
Huber & Suhner Range
- RS Stock No. 1263127
- Mfr. Part No. Sucoflex_126E/SMAm/SMAm/1000mm
Each
$402.31
- RS Stock No. 0111743
- Mfr. Part No. 30-07816-10/A
Each
$206.65
- RS Stock No. 0111692
- Mfr. Part No. 30-07818-10/A
Each
$223.85
- RS Stock No. 0111787
- Mfr. Part No. 30-07819-10/B
Each
$280.84
Related links
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male Type N to Male N Type, 1.5 m
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male PC 3.5 to Male, 1 m 50 Ω
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- Huber+Suhner ST18 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable SMA to SMA, 1.829 m 50 Ω












