Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male SMA, 1 m 50 Ω

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $37.30

View bulk pricing options

Subtotal (1 unit)*

$213.19

(exc. GST)

$234.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$213.19-
10 - 24$209.46$37.30
25 - 49$201.73$286.50
50 - 99$197.64$777.50
100 +$194.21$1,898.00

*price indicative

RS Stock No.:
111-692
Mfr. Part No.:
30-07818-10/A
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

RP-TNC

Product Type

Coaxial Cable

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

1m

Jacket Colour

Blue, Black

Standards/Approvals

No

Jacket Material

RADOX

Series

Reverse TNC

COO (Country of Origin):
GB

Reverse TNC to SMA Cable Assembly


Reverse cable Assemblies


Cables incorporate LSFH™ technology, providing maximum safety against fire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy