Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- RS Stock No.:
- 111-945
- Mfr. Part No.:
- ST18/SMAM/SMAM/36IN
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$333.89
(exc. GST)
$367.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $333.89 |
| 10 - 24 | $322.19 |
| 25 + | $307.19 |
*price indicative
- RS Stock No.:
- 111-945
- Mfr. Part No.:
- ST18/SMAM/SMAM/36IN
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914mm | |
| Standards/Approvals | MIL-STD-348A/310 | |
| Jacket Colour | Blue | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | SUCOTEST | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 914mm | ||
Standards/Approvals MIL-STD-348A/310 | ||
Jacket Colour Blue | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series SUCOTEST | ||
- COO (Country of Origin):
- PL
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 914mm Cable Length - ST-18/SMAM/SMAM/36
This coaxial cable is a precision 50Ω RF jumper designed for high-frequency test and measurement tasks in laboratory and industrial settings. It connects two SMA male terminations and is intended for use where consistent impedance and signal integrity at microwave frequencies are required. The blue-sheathed lead is suited to environments needing visible cable identification during assembly or test routines.
Features and Benefits:
• Operates up to 18GHz enabling wideband measurement capability
• 50Ω characteristic impedance minimises signal reflections
• Male-to-male SMA terminations provide secure threaded coupling
• Fluorinated ethylene propylene jacket offers chemical and thermal resilience
• Constructed to MIL-STD-348A Interface specification for connector consistency
• 50Ω characteristic impedance minimises signal reflections
• Male-to-male SMA terminations provide secure threaded coupling
• Fluorinated ethylene propylene jacket offers chemical and thermal resilience
• Constructed to MIL-STD-348A Interface specification for connector consistency
Applications
• Suitable for RF characterisation in electronics test benches
• Ideal for connectivity during automated measurement sequences
• Used with network analysers for microwave component evaluation
• Can be used for bench-top verification of antennas and filters
• Used for interconnections in electrical test fixtures and rigs
• Ideal for connectivity during automated measurement sequences
• Used with network analysers for microwave component evaluation
• Can be used for bench-top verification of antennas and filters
• Used for interconnections in electrical test fixtures and rigs
What connector genders are provided for straightforward mating?
Both ends feature male SMA connectors enabling connection to female SMA ports without gender adapters.
How long is the cable and how does that affect setup?
The lead measures 914mm which offers moderate reach for bench layouts while limiting unwanted cable loss.
What material is the outer sheath and why is it chosen?
The jacket is MADE from fluorinated ethylene propylene to resist solvents and permit stable performance across a range of temperatures.
Which impedance should instruments expect when using this cable?
The assembly presents a 50Ω characteristic impedance suitable for standard RF test equipment.
Are the connector interfaces compatible with standard military reference dimensions?
The connector geometry conforms to MIL-STD-348A ensuring dimensional compatibility with standard SMA interfaces.
Related links
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable SMA to SMA, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF_11_PC185-501 Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω
- Huber+Suhner SF540E Series Coaxial Cable Male Plug to Male Plug, 914 mm 50 Ω
