Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 1 m 50 Ω
- RS Stock No.:
- 111-743
- Mfr. Part No.:
- 30-07816-10/A
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
$206.65
(exc. GST)
$227.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.65 |
*price indicative
- RS Stock No.:
- 111-743
- Mfr. Part No.:
- 30-07816-10/A
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | RP-SMA | |
| Connector Type B | TNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Jacket Colour | Blue, Black | |
| Jacket Material | PTFE, PFA | |
| Series | Reverse SMA | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A RP-SMA | ||
Connector Type B TNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Jacket Colour Blue, Black | ||
Jacket Material PTFE, PFA | ||
Series Reverse SMA | ||
- COO (Country of Origin):
- GB
Reverse SMA to TNC Cable Assembly
A range of flexible cable assemblies consisting of a straight reverse (i.e. female contact) connector to a standard straight connector (plug) with variants of SMA and TNC.
Reverse cable Assemblies
Cables incorporate LSFH™ technology, providing maximum safety against fire
- RS Stock No. 0111787
- Mfr. Part No. 30-07819-10/B
Each
$280.84
- RS Stock No. 0111692
- Mfr. Part No. 30-07818-10/A
Each
$223.85
- RS Stock No. 0111721
- Mfr. Part No. 30-07817-10/B
Each
$245.03
- RS Stock No. 1263127
- Mfr. Part No. Sucoflex_126E/SMAm/SMAm/1000mm
Each
$402.31
Related links
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-TNC to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 3 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male SMA to Male RP SMA, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male SMA, 1 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 5 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male TNC, 3 m 50 Ω
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated











