Huber+Suhner ST18 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- RS Stock No.:
- 283-3918
- Distrelec Article No.:
- 146-02-872
- Mfr. Part No.:
- ST18/SMAm/SMAm/24in
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save $50.58
View bulk pricing optionsSubtotal (1 unit)*
$632.60
(exc. GST)
$695.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $632.60 | - |
| 2 - 2 | $607.31 | $50.58 |
| 3 - 3 | $583.96 | $145.92 |
| 4 - 4 | $562.35 | $281.00 |
| 5 + | $542.29 | $451.55 |
*price indicative
- RS Stock No.:
- 283-3918
- Distrelec Article No.:
- 146-02-872
- Mfr. Part No.:
- ST18/SMAm/SMAm/24in
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2ft | |
| Standards/Approvals | REACH, RoHS | |
| Series | ST18 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 2ft | ||
Standards/Approvals REACH, RoHS | ||
Series ST18 | ||
- COO (Country of Origin):
- PL
The Huber & Suhner MICROWAVE TEST ASSEMBLIES with 50 Ohm Impedance.
Excellent insertion and return loss
Unique loss stability
Stock assemblies available
Related links
- Huber+Suhner ST18 Series Coaxial Cable Male Straight to Male N Type, 4 ft 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable SMA to SMA, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- Huber+Suhner SF540S Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner PMA Series Coaxial Cable Male Plug to Male Plug, 610 mm 50 Ω
