Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- RS Stock No.:
- 111-939
- Mfr. Part No.:
- ST18/SMAM/SMAM/48IN
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$305.87
(exc. GST)
$336.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 14 December 2026
- Plus 51 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $305.87 |
| 10 - 24 | $295.15 |
| 25 + | $281.39 |
*price indicative
- RS Stock No.:
- 111-939
- Mfr. Part No.:
- ST18/SMAM/SMAM/48IN
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.219m | |
| Standards/Approvals | MIL-STD-348A/310 | |
| Jacket Colour | Blue | |
| Series | SUCOTEST | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.219m | ||
Standards/Approvals MIL-STD-348A/310 | ||
Jacket Colour Blue | ||
Series SUCOTEST | ||
Jacket Material FEP | ||
Huber+Suhner Coaxial Cable, 1.219m Cable Length, 50Ω Characteristic Impedance - ST-18/SMAM/SMAM/48
This coaxial cable is a precision RF interconnect designed for high-frequency test and measurement work in laboratory and industrial settings. It connects equipment via male-to-male SMA interfaces and is intended for applications that demand controlled 50Ω transmission up to microwave frequencies while maintaining environmental resistance through a specialised polymer jacket.
Features and Benefits:
• 50Ω characteristic impedance ensures consistent signal integrity over frequency range
• SMA male connectors provide secure, repeatable mating and low VSWR
• Operates to 18GHz supporting wideband microwave testing requirements
• Fluorinated ethylene propylene jacket offers chemical and thermal resilience
• Blue outer sheath enables clear identification in complex test setups
• SMA male connectors provide secure, repeatable mating and low VSWR
• Operates to 18GHz supporting wideband microwave testing requirements
• Fluorinated ethylene propylene jacket offers chemical and thermal resilience
• Blue outer sheath enables clear identification in complex test setups
Applications
• Suitable for RF bench testing and signal characterisation in labs
• Ideal for connectivity between measurement instruments and DUTs
• Used with network analysers for S-parameter sweeps up to 18GHz
• Can be used for prototype validation in electronics and automation projects
• Ideal for connectivity between measurement instruments and DUTs
• Used with network analysers for S-parameter sweeps up to 18GHz
• Can be used for prototype validation in electronics and automation projects
What connector gender does it use and how does that affect compatibility?
It uses male SMA connectors on both ends, which mate with standard female SMA ports commonly found on RF instruments and adaptors.
What are the advantages of the jacket material in field environments?
The fluorinated ethylene propylene outer layer resists many solvents and tolerates elevated temperatures, reducing deterioration during repeated handling and exposure.
How does the cable support high-frequency measurements?
The assembly maintains a 50Ω impedance and low-loss transmission up to 18GHz, minimising reflections and preserving measurement accuracy.
What length options are specified for lab use and cable routing?
The supplied length is 1.219 m, providing a Compact reach suitable for bench layouts while limiting unnecessary cable-induced signal degradation.
Related links
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable SMA to SMA, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 914 mm 50 Ω
- Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 1.219 m 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.829 m 50 Ω
