Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.79

(exc. GST)

$19.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.79
10 +$16.37

*price indicative

RS Stock No.:
429-613
Mfr. Part No.:
732306260
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Right Angle

Product Type

Coaxial Cable Assembly

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

305.8mm

Standards/Approvals

IEC-62474, IPC 1752A Class D, CHINA RoHS, IPC 1752A Class C, REACH SVHC

Series

73230

Jacket Material

Brass

The Molex MCX Right-Angle Plug-to-I-PEX MHF 4L LK Plug is expertly designed for RF cable assemblies, ensuring reliable connectivity in various applications. Featuring a unique dual-ended connector configuration, the product accommodates a broad range of setups while maintaining optimal performance. With its 1.37mm cable diameter and 305.80mm length, it strikes the perfect balance between flexibility and durability, providing exceptional signal integrity. The brass construction with gold plating ensures excellent electrical conductivity, making it a dependable choice for high-frequency applications. The assembly is engineered for a robust connection, catering to demands in the RF sector, while its active status signals ongoing compatibility with current market needs. Ideal for engineers and designers seeking reliability, this product is a smart addition to any technical environment.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Each
$49.40
Each
$51.98
Each
$39.65
  • RS Stock No. 1713725
  • Mfr. Part No. LPRS-MMCX-R-M-100-SMA-S-F-B
Each
$9.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy