Molex 73230 Series Coaxial Cable Assembly Female Straight, RP-SMA to Female, 308.5 mm 50 Ω
- RS Stock No.:
- 429-604
- Mfr. Part No.:
- 732306210
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.74
(exc. GST)
$32.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $29.74 |
| 10 + | $27.37 |
*price indicative
- RS Stock No.:
- 429-604
- Mfr. Part No.:
- 732306210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight, RP-SMA | |
| Product Type | Coaxial Cable Assembly | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 308.5mm | |
| Standards/Approvals | IPC 1752A Class C, IPC 1752A Class D, CHINA RoHS, REACH SVHC, IEC-62474 | |
| Series | 73230 | |
| Jacket Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight, RP-SMA | ||
Product Type Coaxial Cable Assembly | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 308.5mm | ||
Standards/Approvals IPC 1752A Class C, IPC 1752A Class D, CHINA RoHS, REACH SVHC, IEC-62474 | ||
Series 73230 | ||
Jacket Material Brass | ||
The Molex SMA Bulkhead Jack RP IP68-to-I-PEX MHF I LK Plug is designed for high-performance applications that demand reliability and precision. This RF cable assembly features a robust construction, ensuring optimal connectivity in various environments. With an impressive cable length and versatile compatibility, it caters to a multitude of industries while maintaining exceptional transmission integrity. The gold-plated connectors enhance durability and signal quality, making it a superb choice for critical RF applications. This assembly is not only compliant with major industry standards but also prioritises sustainability with low-halogen materials. Designed for ease of use, it offers a seamless installation experience for professionals seeking dependable components.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
- RS Stock No. 0429608
- Mfr. Part No. 732306140
Each
$33.22
- RS Stock No. 0429601
- Mfr. Part No. 732306250
Each
$26.07
- RS Stock No. 0429611
- Mfr. Part No. 732306270
Each
$73.88
- RS Stock No. 0429602
- Mfr. Part No. 732306200
Each
$76.25
Related links
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305.8 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Male SMA, 36 in 50 Ω












