Huber+Suhner, 100 m Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8133
- Distrelec Article No.:
- 302-59-949
- Mfr. Part No.:
- SPUMA_600
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,880.30
(exc. GST)
$2,068.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $18.803 | $1,880.30 |
| 500 + | $18.427 | $1,842.70 |
*price indicative
- RS Stock No.:
- 240-8133
- Distrelec Article No.:
- 302-59-949
- Mfr. Part No.:
- SPUMA_600
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Voltage | 2kVrms | |
| Outside Diameter | 14.99mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Voltage 2kVrms | ||
Outside Diameter 14.99mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CN
The Huber & Suhner Spuma flexible, low-loss RF cable is a 50 Ohm, 6 GHz, 85°C, ø14.99 mm, PE jacket, CPR qualified cable. It has RADOX® jacket and is flame retardant. Center conductor is Copper/Aluminium, whereas outer are Aluminium, Copper, Tin plated. The dielectric used is SPE (Foamed Polyethylene).
Operating frequency ≤ 6 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 20
Operation temperature -40 °C to +85 °C
Related links
- Huber+Suhner Black, Unterminated
- Huber+Suhner RG393 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner Black, Unterminated
- Huber+Suhner White, Unterminated
