Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.40

(exc. GST)

$54.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$49.40
10 +$45.45

*price indicative

RS Stock No.:
429-605
Mfr. Part No.:
732306220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Cable Assembly

Connector Type A

Right Angle

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

304.2mm

Standards/Approvals

IPC 1752A Class C, IPC 1752A Class D, CHINA RoHS, REACH SVHC, IEC-62474

Series

73230

Jacket Material

Brass

COO (Country of Origin):
SG
The Molex MCX Right-Angle Plug-to-I-PEX MHF I LK Plug is expertly designed to enhance connectivity in RF cable assemblies. Offering a robust solution for various applications, this high-quality assembly combines precision engineering with optimal performance. With a cable diameter of 1.32mm and a length of 304.20mm, it is tailored for flexibility and reliability. The right-angle configuration provides ease of installation in tight spaces, ensuring that it meets the demands of modern electronic systems. This product also features dual-ended connectors, making it ideal for complex configurations where space is limited. Whether for industrial or consumer applications, this RF cable assembly is a dependable choice for exceptional signal transmission.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Each
$17.79
Each
$51.98
Each
$37.67
Each
$39.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy