LPRS LPRS-MMCX Series Coaxial Cable Male Right Angle to Male SMA, 100 mm 50 Ω
- RS Stock No.:
- 171-3726
- Mfr. Part No.:
- LPRS-MMCX-R-M-100-SMA-R-F-B
- Brand:
- LPRS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3726
- Mfr. Part No.:
- LPRS-MMCX-R-M-100-SMA-R-F-B
- Brand:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Product Type | Coaxial Cable | |
| Connector Type A | Right Angle | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | LPRS-MMCX | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Product Type Coaxial Cable | ||
Connector Type A Right Angle | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series LPRS-MMCX | ||
The LPRS Coaxial Cable is a terminated with right angled connector.
Heat shrink tube Length: 15mm
Related links
- LPRS LPRS-MMCX Series Coaxial Cable Male Right Angle to Female Straight, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male Straight to Straight, 100 mm 50 Ω
- LPRS LPRS-MMCX Series Coaxial Cable Male Straight to Male Straight, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable UFL to Female SMA, 100 mm 50 Ω
- LPRS LPRS-UFL Series Coaxial Cable Female SMA to UFL, 100 mm 50 Ω
- Hirose MMCX Series Through Hole Female MCX Straight Body Solder
- TE Connectivity CSI-RSFB-UFFR Series Cable Assembly Male UFL to Female RP-SMA, 100 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female SMA to Male MMCX, 100 mm
