Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 60 in 50 Ω

This image is representative of the product range

Subtotal (1 unit)*

$331.25

(exc. GST)

$364.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$331.25

*price indicative

RS Stock No.:
780-898
Mfr. Part No.:
BU-P5223-60
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Connector Type A

Triaxial

Product Type

Triax Cable

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

60in

Jacket Colour

Yellow

Standards/Approvals

RoHS 2 Compliant

Series

BU-P5223

Jacket Material

Polyvinyl Chloride

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy