Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 307 mm 50 Ω
- RS Stock No.:
- 429-602
- Mfr. Part No.:
- 732306200
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$76.25
(exc. GST)
$83.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $76.25 | - |
| 10 + | $70.13 | 8% |
*price indicative
- RS Stock No.:
- 429-602
- Mfr. Part No.:
- 732306200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 307mm | |
| Standards/Approvals | IPC 1752A Class C, REACH SVHC, IPC 1752A Class D, IEC-62474, CHINA RoHS | |
| Jacket Material | Beryllium Copper | |
| Series | 73230 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 307mm | ||
Standards/Approvals IPC 1752A Class C, REACH SVHC, IPC 1752A Class D, IEC-62474, CHINA RoHS | ||
Jacket Material Beryllium Copper | ||
Series 73230 | ||
The Molex SMA Bulkhead IP68 Jack-to-I-PEX MHF I LK Plug is designed for superior performance in demanding environments. This RF cable assembly delivers outstanding reliability and signal integrity, ideal for applications requiring precise electrical characteristics. With a robust construction featuring beryllium copper and gold plating, this product ensures long-lasting durability and exceptional connection quality. The combination of its extensive cable length and optimal impedance makes it a versatile choice for various technological needs. Engineered for seamless integration and efficiency, it caters to both industrial and consumer applications, empowering users to achieve their connectivity goals without compromise.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
- RS Stock No. 0429611
- Mfr. Part No. 732306270
Each
$73.88
- RS Stock No. 0429598
- Mfr. Part No. 732306240
Each
$26.26
- RS Stock No. 0429607
- Mfr. Part No. 732306130
Each
$61.80
- RS Stock No. 0429610
- Mfr. Part No. 732306170
Each
$28.47
Related links
- Molex 73230 Series Coaxial Cable Assembly Female Straight 308.5 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305.8 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Male SMA, 12 in 50 Ω












