Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- RS Stock No.:
- 429-609
- Mfr. Part No.:
- 732306150
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $41.50
View bulk pricing optionsSubtotal (1 unit)*
$51.98
(exc. GST)
$57.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.98 | - |
| 10 + | $47.83 | $41.50 |
*price indicative
- RS Stock No.:
- 429-609
- Mfr. Part No.:
- 732306150
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC 62474 | |
| Jacket Material | Brass | |
| Series | 73230 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC 62474 | ||
Jacket Material Brass | ||
Series 73230 | ||
The Molex MCX Right-Angle Plug-to-I-PEX MHF I LK Plug is designed with high-performance standards in mind, making it an ideal choice for RF cable assemblies. Featuring a robust configuration with dual-ended connectors, it ensures efficient signal transmission while maintaining a compact form factor. The 1.37mm cable diameter coupled with a 305.00mm cable length provides flexibility for various applications without compromising on quality. With a 50 Ohm impedance, this cable assembly supports a wide range of RF applications, delivering reliable connectivity for both professional and commercial standards. Whether utilised in telecommunications or other electronic systems, this product demonstrates its reliability and efficiency in demanding environments.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
- RS Stock No. 0429605
- Mfr. Part No. 732306220
Each
$49.40
- RS Stock No. 0429613
- Mfr. Part No. 732306260
Each
$17.79
- RS Stock No. 0281068
- Mfr. Part No. BU-4150032024
Each
$37.67
- RS Stock No. 2742118
- Mfr. Part No. MF86/16MMPX/11PC185/305mm
Each
$481.27
Related links
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 308.5 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305.8 mm 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Right Angle to Male SMA, 36 in 50 Ω












