Huber+Suhner GX Series, 100 m, RG214 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 762-707
- Mfr. Part No.:
- GX_07272_D
- Brand:
- Huber+Suhner
N
Subtotal (1 reel of 100 metres)*
$5,463.64
(exc. GST)
$6,010.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,463.64 | $54.636 |
*price indicative
- RS Stock No.:
- 762-707
- Mfr. Part No.:
- GX_07272_D
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG214 | |
| Voltage | 5000Vrms | |
| Outside Diameter | 10.8mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 0.308 dB/m | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Black | |
| Standards/Approvals | UKCA | |
| Fire Behaviour | Halogen Free | |
| Jacket Material | RADOX | |
| Conductor Material | Copper, Silver Plated | |
| Series | GX | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG214 | ||
Voltage 5000Vrms | ||
Outside Diameter 10.8mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 0.308 dB/m | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Black | ||
Standards/Approvals UKCA | ||
Fire Behaviour Halogen Free | ||
Jacket Material RADOX | ||
Conductor Material Copper, Silver Plated | ||
Series GX | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Coaxial Cable designed for performance in applications up to 6 GHz, offering a robust solution with a RADOX jacket suitable for extreme environmental conditions.
Ozone, UV, and weathering resistance increase longevity and reliability
Operational temperature range of -40 °C to 105 °C suits diverse applications
Lightweight construction at approximately 198 g/m facilitates easy handling
- RS Stock No. 2408095
- Mfr. Part No. RG_214_/U
Each
$34.321
- RS Stock No. 2408128
- Mfr. Part No. SPUMA_400
Each
$8.398
- RS Stock No. 0762726
- Mfr. Part No. SUCOFORM_250-01_FEP
1 Reel of 100 Metre(s)
$5,931.32
- RS Stock No. 2408133
- Mfr. Part No. SPUMA_600
Each
$18.803
Related links
- Huber+Suhner RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RADOX RF Series RG214 Coaxial Cable 50 Ω Unterminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω, Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Belden H155A01 Series H155 Coaxial Coaxial Cable 50 Ω Unterminated











