Okdo Coaxial Cable Male Type N to RP SMA, 3 m 50 Ω

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.28

(exc. GST)

$17.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$16.28-
5 - 9$16.031%
10 +$15.862%

*price indicative

RS Stock No.:
250-6418
Mfr. Part No.:
ZCZ-FZ0005-3000
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Coaxial Cable

Connector Type A

Type N

Connector Type B

RP SMA

Connector Gender A

Male

Maximum Frequency

3000MHz

Characteristic Impedance

50Ω

Cable Length

3m

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The Okdo Lona antenna cable used to connect an antenna with N-Type male connector to equipment fitted with an RP-SMA connector. This cable is manufactured from low loss components with excellent performance and long service life.

Characteristic impedance - 50±2Ohm

Rated capacitance - 78±2 pf/m

Velocity - 81%

Operating frequency - 10 to 3000MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy