Okdo Coaxial Cable Male Type N to RP SMA, 1 m 50 Ω
- RS Stock No.:
- 250-6416
- Mfr. Part No.:
- ZCZ-FZ0005-1000
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.58 | - |
| 5 - 9 | $9.40 | $0.90 |
| 10 + | $9.28 | $3.00 |
*price indicative
- RS Stock No.:
- 250-6416
- Mfr. Part No.:
- ZCZ-FZ0005-1000
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Coaxial Cable | |
| Connector Type A | Type N | |
| Connector Type B | RP SMA | |
| Connector Gender A | Male | |
| Maximum Frequency | 3000MHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Coaxial Cable | ||
Connector Type A Type N | ||
Connector Type B RP SMA | ||
Connector Gender A Male | ||
Maximum Frequency 3000MHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Okdo Lona antenna cable used to connect an antenna with N-Type male connector to equipment fitted with an RP-SMA connector. This cable is manufactured from low loss components with excellent performance and long service life.
Characteristic impedance - 50±2Ohm
Rated capacitance - 78±2 pf/m
Velocity - 81%
Operating frequency - 10 to 3000MHz
- RS Stock No. 2506417
- Mfr. Part No. ZCZ-FZ0005-2000
Each
$13.13
- RS Stock No. 2506418
- Mfr. Part No. ZCZ-FZ0005-3000
Each
$16.62
- RS Stock No. 4987563
- Mfr. Part No. R284C0351046
Each
$121.87
- RS Stock No. 3451079
- Mfr. Part No. R286300752
Each
$453.95
Related links
- Okdo Coaxial Cable Male Type N to RP SMA, 3 m 50 Ω
- Okdo Coaxial Cable Male Type N to RP SMA, 2 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male SMA to Male RP SMA, 1 m 50 Ω
- Huber+Suhner Reverse TNC Series Coaxial Cable Male RP-TNC to Male SMA, 1 m 50 Ω
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Male RP SMA, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male SMA, 1 m 50 Ω
- Phoenix Contact Coaxial Cable Male Type N to Male RP-SMA, 5 m 50 Ω
- Mobilemark CA39/240 Series Coaxial Cable Female SMA to Female RP SMA, 1 m 50 Ω












