APEM Toggle Switch, On-Off-On, 1P, Solder Lug/Quick Connect Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 287-3622
- Mfr. Part No.:
- 3639-NF/2
- Brand:
- APEM
Get a bulk buy discount
Add 5 more to save $8.65
View bulk pricing optionsSubtotal (1 unit)*
$42.97
(exc. GST)
$47.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 126 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.97 | - |
| 5 - 9 | $41.24 | $8.65 |
| 10 - 24 | $39.67 | $33.00 |
| 25 - 49 | $38.16 | $120.25 |
| 50 + | $36.82 | $307.50 |
*price indicative
- RS Stock No.:
- 287-3622
- Mfr. Part No.:
- 3639-NF/2
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1P | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 6A | |
| Terminal Type | Solder Lug/Quick Connect | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Series | 3600NF | |
| Standards/Approvals | UL Approved | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration 1P | ||
Switch Operation On-Off-On | ||
Switch Contact Current 6A | ||
Terminal Type Solder Lug/Quick Connect | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Series 3600NF | ||
Standards/Approvals UL Approved | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- FR
The APEM Sealed toggle switches for outdoor use handle up to 12A at 28VDC or 6A at 250VAC. They have initial contact resistance of up to 10 mΩ and insulation resistance of at least 1.000 MΩ at 500VDC.
Electrical life 10.000 cycles at full load
Operating temperature -40°C to +85°C
Related links
- APEM Toggle Switch DPST 28 V dc, 28 V ac
- APEM Toggle Switch On-Off-On Solder Lug/Quick Connect Terminal 28 V ac
- APEM Toggle Switch On-Off Tab Terminal 28 V ac
- APEM Toggle Switch On-Off Tab Terminal 28 V ac
- APEM Toggle Switch On-On Tab Terminal 28 V ac
- APEM Toggle Switch On-On Tab Terminal 28 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 28 V ac
- APEM Toggle Switch On-On-On Solder Lug Terminal 28 V ac
