Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 3 in 50 Ω
- RS Stock No.:
- 241-4404
- Mfr. Part No.:
- MINIBEND-3HT
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$114.37
(exc. GST)
$125.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $114.37 | - |
| 5 - 9 | $111.63 | 2% |
| 10 + | $108.97 | 4% |
*price indicative
- RS Stock No.:
- 241-4404
- Mfr. Part No.:
- MINIBEND-3HT
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3in | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Blue | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | Minibend | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 3in | ||
Standards/Approvals RoHS | ||
Jacket Colour Blue | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series Minibend | ||
- COO (Country of Origin):
- CR
The Huber & Suhner's MINIBEND series is twinaxial cable which used in complex, congested environments where higher cable retention force is required also can be used in higher-temperature environment.
High performance
Cost effective
RoHS compliant
- RS Stock No. 2414361
- Mfr. Part No. MINIBEND R-10HT
Each
$125.13
- RS Stock No. 2414368
- Mfr. Part No. MINIBEND R-15
Each
$141.62
- RS Stock No. 2414365
- Mfr. Part No. MINIBEND R-12HT
Each
$137.98
- RS Stock No. 2414379
- Mfr. Part No. MINIBEND R-5HT
Each
$116.14
Related links
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 3 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 76.2 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 6 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 14 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 10 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω












